
55/0832-26-9/93/96 | |
---|---|
DigiKey Part Number | 55/0832-26-9/93/96-ND |
Manufacturer | |
Manufacturer Product Number | 55/0832-26-9/93/96 |
Description | CABLE 3COND 26AWG |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |