
5022A3312-0CS1865 | |
---|---|
DigiKey Part Number | 5022A3312-0CS1865-ND |
Manufacturer | |
Manufacturer Product Number | 5022A3312-0CS1865 |
Description | COAX CABLE-STANDARD P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Thermorad® S | |
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.084" (2.13mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $52.55832 | $131,395.80 |