Parametric Equivalent

4-2530591-6 | |
|---|---|
DigiKey Part Number | 484-4-2530591-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-2530591-6 |
Description | CABLE TY 150 X 2.5 S BK UVB C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.42" (36.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2530591-6 Models |
Category | Width 0.098" (2.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6" | Shelf Life 18 Months |
Bundle Diameter 1.42" (36.00mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2530591-0 | TE Connectivity Raychem Cable Protection | 0 | 484-2-2530591-0-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.92400 | $23.10 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.83860 | $83.86 |
| 300 | $0.77557 | $232.67 |
| 500 | $0.74816 | $374.08 |
| 1,000 | $0.71231 | $712.31 |
| 2,500 | $0.66765 | $1,669.12 |


