
4-160975-1 | |
---|---|
DigiKey Part Number | A116678-ND |
Manufacturer | |
Manufacturer Product Number | 4-160975-1 |
Description | CBL TIE LOCKING NATURAL 8.03" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.197" (5.00mm) | |
Length - Actual | 0.669' (204.00mm, 8.03") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.76900 | $37.69 |
25 | $3.53400 | $88.35 |
50 | $3.36660 | $168.33 |
100 | $3.20480 | $320.48 |
250 | $3.00392 | $750.98 |
500 | $2.86038 | $1,430.19 |
1,000 | $2.72367 | $2,723.67 |
3,000 | $2.52048 | $7,561.44 |