Parametric Equivalent

22759/34-12-6 | |
|---|---|
DigiKey Part Number | 22759/34-12-6-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-12-6 |
Description | HOOK-UP DL WALL STRND 12AWG BLU |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 Blue 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.111" (2.82mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 37/28 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22759/34-12-6 | WEC | 822 | 2266-22759/34-12-6-ND | $24.11640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.51861 | $49,037.22 |

