cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-28-6

DigiKey Part Number
22759/32-28-6-05-ND
Manufacturer
Manufacturer Product Number
22759/32-28-6
Description
HOOK-UP STRND 28AWG 600V BLUE 5'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.73000$51.73
Manufacturers Standard Package
Alternate Length
CABLE 1 COND 28AWG
In-Stock: 63716
Unit Price: $6.33422
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 0
Unit Price: $827.67000
HOOK-UP STRND 28AWG BLUE 25'
In-Stock: 0
Unit Price: $233.77000
HOOK-UP STRND 28AWG 600V BLUE 1'
In-Stock: 0
Unit Price: $12.81000