
22759/32-16-9 | |
---|---|
DigiKey Part Number | 22759/32-16-9-50-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-16-9 |
Description | HOOK-UP STRND 16AWG WHITE 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.54000 | $565.54 |




