cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222D274-4-0

DigiKey Part Number
222D274-4-0-ND
Manufacturer
Manufacturer Product Number
222D274-4-0
Description
HEATSHRINK BOOT 90DEG SZ74 BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
74
Features
Flame Retardant, Fluid Resistant, Heat Resistant, Lip
Color
Black
Material
Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied
1.970" (50.04mm)
Large Diameter Recovered
1.618" (41.10mm)
Small Diameter Supplied
1.970" (50.04mm)
Small Diameter Recovered
0.559" (14.20mm)
Large Recovered Length
1.161" (29.49mm)
Small Recovered Length
6.819" (173.20mm)
Total Length Supplied
-
Total Length Recovered
8.839" (224.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
125$332.61296$41,576.62