
222A121-100-0 | |
|---|---|
DigiKey Part Number | 222A121-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A121-100-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.980" (24.89mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.402" (10.21mm) |
Series | Small Diameter Supplied 0.710" (18.03mm) |
Packaging Bulk | Small Diameter Recovered 0.209" (5.31mm) |
Part Status Active | Large Recovered Length 0.890" (22.61mm) |
Type Boot - 90° | Small Recovered Length 0.579" (14.71mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $184.59898 | $59,994.67 |

