
214A332-25/86-0 | |
---|---|
DigiKey Part Number | 214A332-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A332-25/86-0 |
Description | HEATSHRINK BOOT RECT SZ32 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Rectangular | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.150" (29.21mm) | |
Large Diameter Recovered | 1.661" (42.19mm) | |
Small Diameter Supplied | 1.150" (29.21mm) | |
Small Diameter Recovered | 0.319" (8.10mm) | |
Large Recovered Length | 1.000" (25.40mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.770" (44.96mm) | |
Base Product Number |