
202K132-4-00-0 | |
|---|---|
DigiKey Part Number | 484-202K132-4-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-4-00-0 |
Description | 202K132-4-00-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Category | Large Diameter Recovered 0.560" (14.22mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 1.180" (29.97mm) |
Series | Small Diameter Recovered 0.230" (5.84mm) |
Packaging Bag | Large Recovered Length 1.260" (32.00mm) |
Part Status Active | Small Recovered Length 0.710" (18.03mm) |
Type Boot | Total Length Recovered 2.170" (55.12mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $128.35029 | $22,461.30 |

