
202D963-3-0 | |
|---|---|
DigiKey Part Number | 202D963-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D963-3-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.717" (43.61mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.343" (34.11mm) |
Series | Small Diameter Supplied 0.449" (11.40mm) |
Packaging Bulk | Small Diameter Recovered 0.142" (3.61mm) |
Part Status Active | Large Recovered Length 1.031" (26.19mm) |
Type Boot | Small Recovered Length 2.272" (57.71mm) |
Shell Size - Insert 63 | Total Length Recovered 3.921" (99.59mm) |
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $199.75290 | $19,975.29 |

