
202D953-4/86-0 | |
---|---|
DigiKey Part Number | 202D953-4/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D953-4/86-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 1.346" (34.19mm) | |
Large Diameter Recovered | 1.024" (26.00mm) | |
Small Diameter Supplied | 0.378" (9.60mm) | |
Small Diameter Recovered | 0.122" (3.10mm) | |
Large Recovered Length | 0.823" (20.90mm) | |
Small Recovered Length | 2.012" (51.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.319" (84.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $186.24133 | $27,936.20 |