
202D253-3/86-0 | |
---|---|
DigiKey Part Number | 202D253-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D253-3/86-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.470" (37.34mm) | |
Large Diameter Recovered | 1.161" (29.49mm) | |
Small Diameter Supplied | 1.470" (37.34mm) | |
Small Diameter Recovered | 0.409" (10.39mm) | |
Large Recovered Length | 0.710" (18.03mm) | |
Small Recovered Length | 5.598" (142.19mm) | |
Total Length Supplied | - | |
Total Length Recovered | 7.000" (177.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $195.65114 | $34,238.95 |