
202A121-25-CS-2117-0 | |
---|---|
DigiKey Part Number | 484-202A121-25-CS-2117-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A121-25-CS-2117-0 |
Description | 202A121-25-CS-2117-0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.969" (24.61mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | 0.969" (24.61mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $78.51769 | $94,221.23 |