
2018E0309-0 | |
---|---|
DigiKey Part Number | 2018E0309-0-ND |
Manufacturer | |
Manufacturer Product Number | 2018E0309-0 |
Description | CABLE TWINAXIAL 18AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 18 AWG 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.384" (9.75mm) | |
Shield Type | Foil | |
Impedance | 120 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Rayfoam® FS | |
Dielectric Diameter | 0.124" (3.15mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 75.0 | |
Operating Temperature | 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $28.25425 | $141,271.25 |