
2018D0309-0 | |
---|---|
DigiKey Part Number | 2018D0309-0-500-ND |
Manufacturer | |
Manufacturer Product Number | 2018D0309-0 |
Description | CABLE TWINAXIAL 18AWG 500' |
Customer Reference | |
Detailed Description | Twinaxial Cable 18 AWG 500.0' (152.40m) 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 0.0092" | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Impedance | 120 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyolefin (PO) | |
Dielectric Diameter | 0.104" (2.64mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,446.86000 | $10,446.86 |

