Parametric Equivalent
Parametric Equivalent

2-2530591-4 | |
|---|---|
DigiKey Part Number | 484-2-2530591-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2530591-4 |
Description | CABLE TY 150 X 2.5 S NT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.42" (36.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2530591-4 Models |
Category | Width 0.098" (2.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6" | Shelf Life 18 Months |
Bundle Diameter 1.42" (36.00mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2530591-6 | TE Connectivity Raychem Cable Protection | 0 | 484-1-2530591-6-ND | $0.82000 | Parametric Equivalent |
| WITA-18L-M | Essentra Components | 26,000 | RPC1464-ND | $0.29055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.77440 | $38.72 |
| 100 | $0.73750 | $73.75 |
| 300 | $0.68183 | $204.55 |
| 500 | $0.65772 | $328.86 |
| 1,000 | $0.62631 | $626.31 |
| 2,500 | $0.58702 | $1,467.55 |



