
4-1474678-6 | |
---|---|
DigiKey Part Number | 4-1474678-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1474678-6 |
Description | CABLE FLXSTRP 10POS 2MM 0.8" |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.079" (2.00mm) 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.079" (2.00mm) | |
Length | 0.800" (20.32mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |