cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986166-1

DigiKey Part Number
1986166-1-ND
Manufacturer
Manufacturer Product Number
1986166-1
Description
SOLAR CBL 14AWG 600V BLK 7500'
Customer Reference
Detailed Description
14 AWG Solar Cable (Photovoltaic) Wire Black 600V 7500' (2286.0m)
Datasheet
 Datasheet
EDA/CAD Models
1986166-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.170" (4.32mm)
Jacket (Insulation) Thickness
-
Length
7500' (2286.0m)
Voltage
600V
Operating Temperature
90°C
Jacket Color
Ratings
-
Features
UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.