12-AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1986165-2

DigiKey Part Number
A97544-100-ND
Manufacturer
Manufacturer Product Number
1986165-2
Description
SOLAR CBL 12AWG 600V BLK 100'
Customer Reference
Detailed Description
12 AWG Solar Cable (Photovoltaic) Wire Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.190" (4.83mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
90°C
Jacket Color
Ratings
-
Features
UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
SOLAR CBL 12AWG 600V BLK 1500'
In-Stock: 0
Unit Price:
SOLAR CBL 12AWG 600V BLK 500'
In-Stock: 17922
Unit Price: $4.23360
SOLAR CBL 12AWG 600V BLACK 1'
In-Stock: 0
Unit Price: $10.13000