
101A031-3/86-0 | |
---|---|
DigiKey Part Number | 101A031-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A031-3/86-0 |
Description | HEATSHRINK CAP SZ31 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 31 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.402" (10.21mm) | |
Large Diameter Recovered | 0.181" (4.60mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.201" (30.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,675 | $21.68302 | $36,319.06 |