
100G0111-0.50-2 | |
---|---|
DigiKey Part Number | 484-100G0111-0.50-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.50-2 |
Description | HOOKUP STRND 750/1300V RED FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire 19/0.0071" Red 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 9843' (3000.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
2 | $11.81500 | $23.63 |
3 | $11.49667 | $34.49 |
5 | $11.09600 | $55.48 |
7 | $10.84286 | $75.90 |
10 | $10.57000 | $105.70 |
25 | $9.91120 | $247.78 |
50 | $9.43720 | $471.86 |
100 | $8.98280 | $898.28 |