1-608701-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $4,049.17000
Datasheet
Standard, Locking Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-608701-9

DigiKey Part Number
A112506-ND
Manufacturer
Manufacturer Product Number
1-608701-9
Description
CBL TIE LOCKING NATURAL 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Actual
0.333' (101.60mm, 4.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA), Nylon
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.75" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18RA5000HellermannTyton0T18RA5000-ND$4,049.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes