
1-604774-0 | |
---|---|
DigiKey Part Number | A112500-ND |
Manufacturer | |
Manufacturer Product Number | 1-604774-0 |
Description | CBL TIE LOCKING BLK 50LB 1.292' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.184" (4.67mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.184" (4.67mm) | |
Length - Actual | 1.292' (393.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.56400 | $35.64 |
25 | $3.33560 | $83.39 |
50 | $3.17760 | $158.88 |
100 | $3.02530 | $302.53 |
300 | $2.79943 | $839.83 |
500 | $2.70010 | $1,350.05 |
1,000 | $2.57110 | $2,571.10 |
2,500 | $2.41003 | $6,025.07 |