


W69-X2Q110-30 | |
---|---|
DigiKey Part Number | PB1382-ND |
Manufacturer | |
Manufacturer Product Number | W69-X2Q110-30 |
Description | CIR BRKR MAG-HYDR 30A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,620.96000 | $1,620.96 |
8 | $1,271.76125 | $10,174.09 |
16 | $1,172.12375 | $18,753.98 |
56 | $1,010.04000 | $56,562.24 |