6-1393252-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-1393252-6
Circuit Breaker Basics - Another Teaching Moment

W67-X2Q13-10

DigiKey Part Number
PB1372-ND
Manufacturer
Manufacturer Product Number
W67-X2Q13-10
Description
CIR BRKR MAG-HYDR 10A 277VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$446.02000$446.02
5$370.00400$1,850.02
24$308.05625$7,393.35
72$270.62889$19,485.28
120$254.69017$30,562.82
264$231.74924$61,181.80
Manufacturers Standard Package