W58-XB1A6B-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W58-XB1A6B-15
W58-XB1A6B-15
W58-XB1A6B-15
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A6B-15

DigiKey Part Number
PB2819-ND
Manufacturer
Manufacturer Product Number
W58-XB1A6B-15
Description
CIR BRKR THRM 15A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$82.65000$82.65
5$68.55600$342.78
10$63.26300$632.63
50$52.45440$2,622.72
100$48.36550$4,836.55
300$42.49030$12,747.09
500$39.98826$19,994.13
1,000$36.80642$36,806.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.