




W58-XA6A4A-3 | |
---|---|
DigiKey Part Number | PB2817-ND |
Manufacturer | |
Manufacturer Product Number | W58-XA6A4A-3 |
Description | CIR BRKR THRM 3A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
5 | $56.83400 | $284.17 |
10 | $52.44600 | $524.46 |
50 | $43.49140 | $2,174.57 |
100 | $40.10470 | $4,010.47 |
300 | $35.23927 | $10,571.78 |
500 | $33.16756 | $16,583.78 |
1,000 | $30.53331 | $30,533.31 |