1-1423364-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1423364-4
W57-XB1A4A10-10
W57-XB1A4A10-10
Circuit Breaker Basics - Another Teaching Moment

W57-XB1A4A10-10

DigiKey Part Number
PB1363-ND
Manufacturer
Manufacturer Product Number
W57-XB1A4A10-10
Description
CIR BRKR THRM 10A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 7/11/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.80000$49.80
5$41.30800$206.54
10$38.12200$381.22
50$31.61920$1,580.96
200$26.88325$5,376.65
400$24.77278$9,909.11
600$23.61007$14,166.04
Manufacturers Standard Package