W54-XC2A4B10-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W54-XC2A4B10-40
W54-XC2A4B10-40
W54-XC2A4B10-40
Circuit Breaker Basics - Another Teaching Moment

W54-XC2A4B10-40

DigiKey Part Number
PB2808-ND
Manufacturer
Manufacturer Product Number
W54-XC2A4B10-40
Description
CIR BRKR THRM 40A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 40A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
40A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.