


W54-XA4A18A10-25 | |
|---|---|
DigiKey Part Number | PB1898-ND |
Manufacturer | |
Manufacturer Product Number | W54-XA4A18A10-25 |
Description | CIR BRKR THRM 25A 250VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 25A |
Series | Voltage Rating - AC 250 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $36.71722 | $36,717.22 |









