




W51-A122B1-8 | |
---|---|
DigiKey Part Number | PB655-ND |
Manufacturer | |
Manufacturer Product Number | W51-A122B1-8 |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.94000 | $59.94 |
5 | $49.74200 | $248.71 |
10 | $45.90800 | $459.08 |
50 | $38.06940 | $1,903.47 |
200 | $32.36240 | $6,472.48 |
400 | $29.81865 | $11,927.46 |
600 | $28.41690 | $17,050.14 |
1,000 | $26.73592 | $26,735.92 |