W33 Illum Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W33 Illum Series
TE Connectivity Relay Products | Digi-Key Daily
Circuit Breaker Basics - Another Teaching Moment

W33-T4B1Q-15

DigiKey Part Number
PB266-ND
Manufacturer
Manufacturer Product Number
W33-T4B1Q-15
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
Amber
Illumination Voltage (Nominal)
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$594.52000$594.52
5$493.14600$2,465.73
10$454.84300$4,548.43
60$368.39167$22,103.50
120$339.21875$40,706.25
Manufacturers Standard Package