W33 Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W33 Series White
TE Connectivity Relay Products | Digi-Key Daily
Circuit Breaker Basics - Another Teaching Moment

W33-S2N1Q-10

DigiKey Part Number
W33-S2N1Q-10-ND
Manufacturer
Manufacturer Product Number
W33-S2N1Q-10
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
120$517.33458$62,080.15
Manufacturers Standard Package
Alternate Color
CIR BRKR THRM 10A 250VAC 50VDC
In-Stock: 81
Unit Price: $548.17000