


W28-XT1A-16 | |
---|---|
DigiKey Part Number | PB2784-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-16 |
Description | CIR BRKR THRM 16A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.63000 | $69.63 |
5 | $57.79000 | $288.95 |
10 | $53.32200 | $533.22 |
50 | $44.21300 | $2,210.65 |
100 | $40.77010 | $4,077.01 |
300 | $35.82297 | $10,746.89 |
500 | $33.71666 | $16,858.33 |
1,000 | $31.03807 | $31,038.07 |