Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V23101D1107A201 | |
|---|---|
DigiKey Part Number | V23101D1107A201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D1107A201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23101D 107A201 | TE Connectivity Potter & Brumfield Relays | 6,410 | PB1624-ND | $95.12000 | Parametric Equivalent |
| V23101D 107B201 | TE Connectivity Potter & Brumfield Relays | 446 | PB1626-ND | $95.12000 | Parametric Equivalent |
| V23101D1107B201 | TE Connectivity Potter & Brumfield Relays | 0 | V23101D1107B201-ND | $71.26619 | Parametric Equivalent |
| V23101D1107B201 | TE Connectivity | 0 | 1111-V23101D1107B201-ND | $83.04741 | Parametric Equivalent |





