


V23100V4012A000 | |
|---|---|
DigiKey Part Number | V23100V4012A000-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4012A000 |
Description | RELAY REED SPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23100V4012A000 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.8 VDC |
Part Status Not For New Designs | Operate Time 0.75 ms |
Mounting Type Through Hole | Release Time 0.15 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 12 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.27000 | $96.27 |
| 10 | $85.80000 | $858.00 |
| 25 | $81.93200 | $2,048.30 |
| 50 | $79.12200 | $3,956.10 |
| 100 | $76.40570 | $7,640.57 |
| 250 | $72.95464 | $18,238.66 |
| 500 | $70.44642 | $35,223.21 |
| 1,000 | $68.02305 | $68,023.05 |


