V23079J1111B301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electric Works
In Stock: 0
Unit Price: $30.09525
Datasheet

Direct


Panasonic Electric Works
In Stock: 0
Unit Price: $26.75406
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $35.13700
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $27.74038
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $36.08325
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $28.48692
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079J1111B301

DigiKey Part Number
V23079J1111B301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23079J1111B301
Description
RELAY GEN PURPOSE DPDT 2A 4.5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
15.6 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
289 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.69110$61,727.75
Manufacturers Standard Package