V23079F1103B301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 890
Unit Price: $30.46000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $25.66244
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $34.43850
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $27.18782
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $25.94068
Datasheet
V23079-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23079-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079F1103B301

DigiKey Part Number
V23079F1103B301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V23079F1103B301
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
V23079F1103B301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
5.8 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.06 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$29.66294$59,325.88
Manufacturers Standard Package