



V23079D2008B301 | |
---|---|
DigiKey Part Number | PB2676TR-ND - Tape & Reel (TR) PB2676CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V23079D2008B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D2008B301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.53000 | $48.53 |
10 | $43.25600 | $432.56 |
25 | $41.30800 | $1,032.70 |
50 | $39.89240 | $1,994.62 |
100 | $38.52350 | $3,852.35 |
250 | $36.78496 | $9,196.24 |
500 | $35.52144 | $17,760.72 |
1,000 | $34.30030 | $34,300.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $33.12051 | $66,241.02 |