V23079C1103B301 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 355
Unit Price: $19.79000
Datasheet

Similar


Panasonic Electric Works
In Stock: 576
Unit Price: $36.05000
Datasheet
V23079A100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23079A100 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079C1103B301

DigiKey Part Number
V23079C1103B301-ND
Manufacturer
Manufacturer Product Number
V23079C1103B301
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23079C1103B301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
5.8 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.06 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.58000$33.58
10$29.95400$299.54
25$28.60400$715.10
50$27.62500$1,381.25
100$26.67840$2,667.84
250$25.47512$6,368.78
500$24.60048$12,300.24
1,000$23.75516$23,755.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.