Similar




V23079C1101B301 | |
|---|---|
DigiKey Part Number | V23079C1101B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079C1101B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 14 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2-L-5V | Panasonic Industry | 0 | 255-2298-5-ND | $35.60000 | Similar |
| TX2-L-5V-1 | Panasonic Industry | 0 | TX2-L-5V-1-ND | $29.18850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $28.83784 | $576,756.80 |



