V23079B1211B301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 618
Unit Price: $25.52000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $37.29000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $32.22625
Datasheet

Similar


Panasonic Electric Works
In Stock: 31
Unit Price: $44.54000
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $43.46000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23079B1211B301

DigiKey Part Number
V23079B1211B301-ND
Manufacturer
Manufacturer Product Number
V23079B1211B301
Description
RELAY GEN PURPOSE DPDT 2A 4.5V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23079B1211B301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
31 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$28.14340$56,286.80
Manufacturers Standard Package