General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
V23057A0001A101
V23057A0001A101
Relay Basics - Another Teaching Moment | DigiKey Electronics

V23057A0001A101

DigiKey Part Number
PB1742-ND
Manufacturer
Manufacturer Product Number
V23057A0001A101
Description
RELAY GENERAL PURPOSE SPDT 5A 6V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
4 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
7 ms
Mounting Type
Release Time
3 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2000VA
Coil Resistance
80 Ohms
Coil Current
75 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.