



T9GV5L14-5 | |
|---|---|
DigiKey Part Number | PB2353-ND |
Manufacturer | |
Manufacturer Product Number | T9GV5L14-5 |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 180 mA | Coil Resistance 28 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $34.79300 | $347.93 |
| 30 | $32.92167 | $987.65 |
| 50 | $32.08680 | $1,604.34 |
| 100 | $30.98680 | $3,098.68 |
| 250 | $29.58884 | $7,397.21 |
| 500 | $28.57250 | $14,286.25 |
| 1,000 | $27.59053 | $27,590.53 |




