




T9CP1A54-240 | |
---|---|
DigiKey Part Number | PB1323-ND |
Manufacturer | |
Manufacturer Product Number | T9CP1A54-240 |
Description | RELAY GEN PURPOSE SPST 30A 240V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 20.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.22000 | $69.22 |
10 | $61.65600 | $616.56 |
25 | $58.88280 | $1,472.07 |
50 | $56.86440 | $2,843.22 |
100 | $54.91270 | $5,491.27 |
250 | $52.43380 | $13,108.45 |
500 | $50.63148 | $25,315.74 |
1,000 | $48.89043 | $48,890.43 |