



T9CP1A54-24 | |
---|---|
DigiKey Part Number | PB1956-ND |
Manufacturer | |
Manufacturer Product Number | T9CP1A54-24 |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 144 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.82000 | $67.82 |
10 | $60.44100 | $604.41 |
25 | $57.72000 | $1,443.00 |
50 | $55.73960 | $2,786.98 |
100 | $53.82800 | $5,382.80 |
250 | $51.39756 | $12,849.39 |
500 | $49.63122 | $24,815.61 |
1,000 | $47.92465 | $47,924.65 |