T9AS1D17-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 171
Unit Price: $43.66867
1423029-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1423029-6
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

T9AS1D17-24

DigiKey Part Number
PB1837-ND
Manufacturer
Manufacturer Product Number
T9AS1D17-24
Description
RELAY GEN PURPOSE SPST 21A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
21 A
Switching Voltage
277VAC - Max
Load - Max Switching
5817VA
Coil Current
41.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
576 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 171 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$43.67537$43,675.37

Other Suppliers on DigiKey

171In Stock
Ships from WEC