T9AN1D12-12 | |
---|---|
DigiKey Part Number | T9AN1D12-12-ND |
Manufacturer | |
Manufacturer Product Number | T9AN1D12-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 144 Ohms | |
Base Product Number |